PDP SEO Portlet

QEB373

Subminiature Plastic Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QEB373
Secondary Manufacturer Part#: QEB373
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T-3/4 (2mm) Surface Mount Package
  • Tape & Reel Option (See Tape & Reel Specifications)
  • Lead Form Options: Gullwing, Yoke, Z-Bend
  • Narrow Emission Angle, 24°
  • Wavelength = 875nm, AlGaAs
  • Clear Lens
  • Matched Photosensor: QSB363
  • High Radiant Intensity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $:
4167+
$0.1664
8334+
$0.16556
16668+
$0.16471
33336+
$0.16386
66672+
$0.16301