PDP SEO Portlet

QEB363ZR

Subminiature Plastic Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QEB363ZR
Secondary Manufacturer Part#: QEB363ZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T-3/4 (2mm) Surface Mount Package
  • Tape & Reel Option (See Tape & Reel Specifications)
  • Lead Form Options: Gullwing, Yoke, Z-Bend
  • Narrow Emission Angle, 24°
  • Wavelength = 940nm, GaAs
  • Clear Water Lens
  • Matched Photosensor: QSB363
  • High Radiant Intensity

Technical Attributes

Find Similar Parts

Description Value
1 us
Pure Tin
260 °C
50 mA
Surface Mount
MSL 3 - 168 hours
-40 to 100 °C
2T-3/4
1.6 V
940 nm
2
2.7(Max) x 2.2(Max) x 3(Max) mm
8 mW/sr
Extended Industrial
T-3/4
1 us
24 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.11074
16000+
$0.11018
32000+
$0.10961
64000+
$0.10904
128000+
$0.10848