PDP SEO Portlet

QEB363

Subminiature Plastic Infrared Emitting Diode. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: QEB363
Secondary Manufacturer Part#: QEB363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T-3/4 (2mm) Surface Mount Package
  • Tape & Reel Option (See Tape & Reel Specifications)
  • Lead Form Options: Gullwing, Yoke, Z-Bend
  • Narrow Emission Angle, 24°
  • Wavelength = 940nm, GaAs
  • Clear Water Lens
  • Matched Photosensor: QSB363
  • High Radiant Intensity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
50 mA
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
2T-3/4
940 nm
2
2.7 x 2.2 x 3 mm
T-3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.10388
16000+
$0.10335
32000+
$0.10282
64000+
$0.10229
128000+
$0.10176