PDP SEO Portlet

PCA9654EDR2G

I/O Expander, I2C / SMBus, 8-bit, with Interrupt

Manufacturer:onsemi
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9654EDR2G
Secondary Manufacturer Part#: PCA9654EDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9654E provides 8 bits of General Purpose parallelInput/Output (GPIO) expansion for IC-bus/SMBus applications.The PCA9654E consists of 8-bit Configuration (Input or Output selection); Input, Output and Polarity Inversion (active HIGH or active LOW operation) registers. The system master may set the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each Input or Output is kept in the corresponding Input or Output register. The polarity of the read register can be inverted with the Polarity Inversion register. All registers can be read by the system master.The PCA9654E open-drain interrupt (INTb) output is activated when any input state differs from its corresponding input port register state and is used to indicate to the system master that an input state has changed. The power-on reset sets the registers to their default values and initializes the device state machine.Three hardware pins (AD0, AD1, AD2) vary the fixed IC bus address and allow up to 64 devices to share the same IC-bus/SMBus.

  • VDD Operating Range: 1.65 V to 5.5 V
  • SDA Sink Capability: 30 mA
  • 5.5 V Tolerant I/Os
  • Polarity Inversion Register
  • Active LOW Interrupt Output
  • Low Standby Current
  • Noise Filter on SCL/SDA Inputs
  • No Glitch on Power-up
  • Internal Power-on Reset
  • 64 Programmable Slave Addresses Using 3 Address Pins
  • 8 I/O Pins which Default to 8 Inputs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: