PCA9617ADMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Other Clock & Timing
Avnet Manufacturer Part #: PCA9617ADMR2G
Secondary Manufacturer Part#: PCA9617ADMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| I2C Bus Repeater | ||
| Pure Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 8Micro | ||
| 8 | ||
| 3 x 3 x 0.95(Max) | ||
| No | ||
| Military | ||
| Micro |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |