PACDN042Y3R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 pF | ||
| 8 V | ||
| SOT-23 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 6.1(Min) V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |