NZT660
PNP Low Saturation Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NZT660
Secondary Manufacturer Part#: NZT660
- RoHS 10 Compliant
- Tariff Charges
- PNP low saturation transistor. These devices are designed with high-current gain and low-saturation voltage with collector currents up to 3 A continuous.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 3 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |