NZQA6V8XV5T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NZQA6V8XV5T1G
Secondary Manufacturer Part#: NZQA6V8XV5T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 pF | ||
| 12.5 V | ||
| SOT-553 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 4.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |