NZL5V6AXV3T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NZL5V6AXV3T1G
Secondary Manufacturer Part#: NZL5V6AXV3T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.32 V | ||
| 10.1 V | ||
| SC-89 | ||
| Bidirectional, Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| -55 °C | ||
| 3 V | ||
| 50 W | ||
| 240 mW | ||
| NZLxxxAXV3T1 Series | ||
| 5 uA | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |