NZ9F2V4T5G
250 mW Zener Diode Voltage Regulator 5% Tolerance 2.4 V. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: NZ9F2V4T5G
Secondary Manufacturer Part#: NZ9F2V4T5G
- RoHS 10 Compliant
- Tariff Charges
This series of Zener Diode Voltage Regulators is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.
- Standard Zener Breakdown Voltage 2.4 V
- Steady State Power Rating of 250 mW
- Small Body Outline Dimensions:
0.039 x 0.024 (1.00 mm x 0.60 mm) - Low Body Height: 0.016 (0.40 mm)
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Tight Tolerance VZ
- These are PbFree Devices
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-923 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 250 W | ||
| NZ9FxxxT5G Series | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |