PDP SEO Portlet

NZ9F18VST5G

250 mW Zener Diode Voltage Regulator Tight Tolerance 18 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: NZ9F18VST5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Zener Breakdown Voltage 18 V
  • Steady State Power Rating of 250 mW
  • Small Body Outline Dimensions:
    0.039 x 0.024 (1.00 mm x 0.60 mm)
  • Low Body Height: 0.016 (0.40 mm)
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • These are PbFree Devices
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-923
Surface Mount
null
null
null
18 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
Need More?
USD $:
$ 0.02949
24000+
$0.02949
48000+
$0.02875
96000+
$0.0284
192000+
$0.02818
384000+
$0.02803
SubTotal:
$707.76