PDP SEO Portlet

NZ9F10VT5G

250 mW Zener Diode Voltage Regulator 5% Tolerance 10 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: NZ9F10VT5G
Secondary Manufacturer Part#: NZ9F10VT5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of Zener Diode Voltage Regulators is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

  • Standard Zener Breakdown Voltage 10 V
  • Steady State Power Rating of 250 mW
  • Small Body Outline Dimensions:
    0.039 x 0.024 (1.00 mm x 0.60 mm)
  • Low Body Height: 0.016 (0.40 mm)
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
SOD-923
Surface Mount
2
150 °C
250 W
NZ9FxxxT5G Series
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.02692
48000+
$0.02625
96000+
$0.02593
192000+
$0.02564
384000+
$0.02551