PDP SEO Portlet

NVT211CMTR2G

Temperature Sensor IC, Digital, ± 1°C, 0 °C, 127 °C, WDFN, 8 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: NVT211CMTR2G
Secondary Manufacturer Part#: NVT211CMTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NVT211 is a dual channel digital thermometer and undertemperature/overtemperature alarm, intended for use in automotive applications.A feature of the NVT211 is series resistance cancellation, where up to 1.5 kOhms; (typical) of resistance in series with the temperature monitoring diode can be automatically cancelled from the temperature result, allowing noise filtering.

  • On-chip and remote temperature sensor
  • 0.25°C resolution/1°C accuracy on remote channel
  • 1°C resolution/1°C accuracy on local channel
  • Automatically cancels up to 1.5 kO (typical) of resistance in series with remote diode to allow noise filtering
  • Remote and Local THERM limits of 108°C
  • Available in two I2C addresses of 0x4C & 0x4D
  • Automotive Qualification According to AEC-Q100, Grade 1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.35135
6000+
$5.21053
12000+
$5.14286
24000+
$5.07692
48000+
$4.88889