NVS4409NT1G
Power MOSFET, N Channel, 25 V, 700 mA, 0.249 ohm, SOT-323, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NVS4409NT1G
- RoHS 10 Compliant
- Tariff Charges
- Advance Planar Technology for Fast Switching, Low RDS(on)
- Higher Efficiency Extending Battery Life
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 25 V | ||
| null | ||
| 4.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 350 mohm | ||
| 150 °C | ||
| 700 A | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |