NVMJS1D2N04CLTWG
Power MOSFET 40 V, 1.2mO, 237 A, Single N-Channel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 237 A | ||
| 1.2 mOhm | ||
| 40 V | ||
| 2 V | ||
| 8 | ||
| 175 °C | ||
| 128 W | ||
| AEC-Q101 | ||
| LFPAK | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |