NVMFWS2D5N08XT1G
Single N-Channel Power MOSFET 80V, 156 A, 2.5 mO
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFWS2D5N08XT1G
Secondary Manufacturer Part#: NVMFWS2D5N08XT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 156 A | ||
| 2.55 mOhm | ||
| 80 V | ||
| 3.6 V | ||
| 5 | ||
| 175 °C | ||
| 133 W | ||
| AEC Q101 | ||
| 10 V | ||
| DFNW | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |