NVMFS5C670NLWFAFT1G
Transistor MOSFET N-CH 60V 71A 5-Pin DFN T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFS5C670NLWFAFT1G
Secondary Manufacturer Part#: NVMFS5C670NLWFAFT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 71 | ||
| 6.1 mOhm | ||
| 60 | ||
| 2 | ||
| 5 | ||
| 175 °C | ||
| 61 | ||
| NVMFS5C670NL S | ||
| AEC-Q101 | ||
| DFN | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |