NVMFS5C466NT1G
Single N-Channel Power MOSFET 40V, 49A, 8.1mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFS5C466NT1G
Secondary Manufacturer Part#: NVMFS5C466NT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 49 | ||
| 8.1 mOhm | ||
| 40 | ||
| 3.5 | ||
| 175 °C | ||
| 37 | ||
| AEC-Q101 | ||
| DFN | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |