PDP SEO Portlet

NVMFS5113PLT1G

Power MOSFET -60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFS5113PLT1G
Secondary Manufacturer Part#: 42AC1833
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.

  • Low on-resistance
  • High Current Capability
  • AEC-Q101 Qualified
  • Avalanche Energy Specified
  • Wettable flank (WF) option

Technical Attributes

Find Similar Parts

Description Value
P Channel
64 A
14 mOhm
60 V
2.5 V
5
175 °C
150 W
NVMFS5113PL Series
AEC-Q101
DFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.55