PDP SEO Portlet

NVMFS4C01NT3G

Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFS4C01NT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small Footprint (5x6 mm) for Compact Design
  • Low RDS(on) to Minimize Conduction Losses
  • Low QG and Capacitance to Minimize Driver Losses
  • NVMFS4C01NWF - Wettable Flanks Product
  • AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
N Channel
670 µohm
175 °C
319 A
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 2.17
5000+
$2.17
10000+
$2.15915
20000+
$2.1483
40000+
$2.13745
80000+
$2.1266
SubTotal:
$10,850.00