PDP SEO Portlet

NVHL080N120SC1

Silicon Carbide (SiC) MOSFET, N-Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247-3

Manufacturer:onsemi
Avnet Manufacturer Part #: NVHL080N120SC1
Secondary Manufacturer Part#: NVHL080N120SC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NVHL080N120SC1 is a silicon carbide (SiC) MOSFET. Typical applications are automotive on board charger, automotive DC-DC converter for EV/HEV.

  • AEC-Q101 qualified and PPAP capable
  • 100% UIL tested
  • Low effective output capacitance (typ. Coss= 80pF)
  • Drain-to-source voltage is 1200V at TJ = 25°C
  • Continuous drain current RJC is 31A at TC = 25°C
  • Power dissipation RJC is 89W at TC = 100°C
  • Single pulse surge drain current capability is 132A at TA = 25°C, tp = 10µs, RG = 4.7ohm
  • Operating junction and storage temperature range from -55 to +175°C
  • TO247-3L package

Technical Attributes

Find Similar Parts

Description Value
N Channel
31
110
1.2
4.3
3
175 °C
178
TO-247LL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$10.78
190+
$8.775
380+
$8.73
760+
$8.685
1520+
$8.64