PDP SEO Portlet

NVHL072N65S3

Single N-Channel Power MOSFET SUPERFET® III, Easy Drive, 650 V , 44 A, 72 mO, TO-247

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NVHL072N65S3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q101 Qualified
  • Max Junction Temperature 150°C
  • Typ. RDS(on) = 61 mO
  • Ultra Low Gate Charge (Typ. QG = 82 nC)
  • Low Effective Output Capacitance (Typ. COSS(eff.) = 724 pF)
  • 100% Avalanche Tested
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
650 V
null
10 V
null
Through Hole
null
312 W - for conversion only
N Channel
72 mohm
150 °C
44 A
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 3.52564
450+
$3.52564
900+
$3.4375
1800+
$3.39506
3600+
$3.35366
7200+
$3.31325
SubTotal:
$1,586.54