NVD5117PLT4G-VF01
Single P-Channel Power MOSFET -60V, -61A, 16mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVD5117PLT4G-VF01
Secondary Manufacturer Part#: NVD5117PLT4G-VF01
- RoHS 10 Compliant
- Tariff Charges
NVD5117PLT4G-VF01 is a single, P-channel, power MOSFET.
- Low RDS(on) to minimize conduction losses
- High current capability, avalanche energy specified
- AEC-Q101 qualified
- Continuous drain current is -61A at (TC = 25°C)
- Drain-to-source breakdown voltage is -60V minimum at (VGS = 0V, ID = -250µA)
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Drain-to-source on resistance is 12mohm typical at (VGS = -10V, ID = -29A)
- Turn-on delay time is 22ns typical at (VGS = -4.5V, VDS = -48V, ID = -29A, RG = 2.5 ohm)
- Rise time is 195ns typical at (VGS = -4.5V, VDS = -48V, ID = -29A, RG = 2.5 ohm)
- Junction temperature range from -55°C to 175°C, DPAK package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 61 A | ||
| 16 mOhm | ||
| 60 V | ||
| 2.5 V | ||
| 3 | ||
| 175 °C | ||
| 118 W | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |