NVB099N65S3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30 A | ||
| 0.079 Ohm | ||
| 650 V | ||
| 3 | ||
| 150 °C | ||
| 227 W | ||
| SuperFET III | ||
| AEC-Q101 | ||
| D2PAK | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |