NVB072N65S3
Single N-Channel Power MOSFET SUPERFET® III, Easy Drive, 650 V , 44 A, 72 mO, D2PAK
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVB072N65S3
Secondary Manufacturer Part#: NVB072N65S3
- RoHS 10 Compliant
- Tariff Charges
SuperFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss provide superior switching performance, and with- stand extreme dv/dt rate. Consequently, SuperFET III MOSFET Easy-drive series helps manage EMI issues and allows for easier design implementation.
- AEC-Q101 Qualified
- Max Junction Temperature 150°C
- Typ. RDS(on) = 61 mO
- Ultra Low Gate Charge (Typ. QG = 82 nC)
- Low Effective Output Capacitance (Typ. COSS(eff.) = 724 pF)
- 100% Avalanche Tested
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 44 A | ||
| 72 mOhm | ||
| 650 V | ||
| 4.5 V | ||
| 3 | ||
| 150 °C | ||
| 312 W | ||
| SUPERFET III Series | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |