PDP SEO Portlet

NVA4001NT1G

Single N-Channel Small Signal MOSFET with ESD Protection 20V, 238mA, 3O MOSFET 20V 238mA 1.5 Ohm Single N-Channel SC-75 with ESD Protection

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NVA4001NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Gate Charge for Fast Switching
  • Small 1.6 X 1.6 mm Footprint
  • ESD Protected Gate
  • Pb-Free Package for Green Manufacturing Compliance

Technical Attributes

Find Similar Parts

Description Value
3 Pins
20 V
null
4.5 V
null
Surface Mount
null
null
N Channel
3 mohm
150 °C
238 A
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.0709
12000+
$0.0709
24000+
$0.06912
48000+
$0.06827
96000+
$0.06744
192000+
$0.06663
SubTotal:
$850.80