PDP SEO Portlet

NV8664ST50T3GEVB

NO CONVERSION DESCRIPTION. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NV8664ST50T3GEVB
Secondary Manufacturer Part#: NV8664ST50T3GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8664 is a precision 3.3 V and 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 22µA. The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current. The following ceramic capacitors are the recommended values to be used with these devices; Cin = 0.1µF, Cout = 10µF.

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $: