NV25640DTHFT3G
EEPROM Serial 64-Kb SPI - Automotive Grade 0 (+150°C) Auto Grade 0 EEPROM 64 Kb SPI TSSOP-8. ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| SPI | ||
| 8K x 8bit | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| 64Kbit SPI Serial EEPROM | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |