NV25512MUW3VTBG
EEPROM Serial 512-Kb SPI - Automotive Grade 1 (+125°C), Wettable Flank UDFN Package Wettable Flank UDFN8 Automotive EEPROM 512 Kb SPI. ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 512 Kb | ||
| Yes | ||
| UDFN-EP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 3 mA | ||
| 80 ns | ||
| 64K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| 3.6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 64Kx8 | ||
| 8UDFN | ||
| 8 | ||
| 2 x 3 x 0.5(Max) mm | ||
| 512Kbit Serial SPI EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Automotive | ||
| uDFN | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |