PDP SEO Portlet

NV25320DWHFT3G

EEPROM Serial 32-Kb SPI - Automotive Grade 0 (+150°C). ONSSPCEPRMAG3X5U;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: NV25320DWHFT3G
Secondary Manufacturer Part#: NV25320DWHFT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 Year
32 Kb
Yes
SOIC
Surface Mount
Serial SPI
SPI
Gold over Nickel Palladium
260 °C
3 mA
40 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
2.5, 5.5 V
-40 to 150 °C
150 °C
-40 °C
4K x 8
8SOIC
8
5 x 4 x 1.5 mm
32Kbit SPI Serial EEPROM
2.5 to 5.5 V
No
Automotive
SOIC
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.289
6000+
$0.27338
12000+
$0.26618
24000+
$0.25936
48000+
$0.25288