NV25256MUW3VTBG
EEPROM Serial 256-Kb SPI - Automotive Grade 1 (+125°C), wettable Flank UDFN Package Wettable Flank UDFN8 Automotive EEPROM 256 Kb SPI. ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 256 Kb | ||
| Yes | ||
| UDFN-EP | ||
| Surface Mount | ||
| Serial SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 2 mA | ||
| 80 ns | ||
| 32K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| 5.5, 27 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 8UDFN | ||
| 8 | ||
| 2 x 3 x 0.5(Max) mm | ||
| 256Kbit SPI Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Automotive | ||
| uDFN | ||
| 5.5 V | ||
| 1.8 V | ||
| 1.8000, 2.5000, 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |