PDP SEO Portlet

NV25256DTHFT3G

EEPROM Serial 256-Kb SPI - Automotive Grade 0 (+150°C). ONSSPCEPRMAG3X5U;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: NV25256DTHFT3G
Secondary Manufacturer Part#: NV25256DTHFT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 Year
256 Kb
Yes
SPI
SPI
260 °C
3 mA
40 ns
Surface Mount
1
8
10 MHz
2.5 to 5.5 V
-40 to 150 °C
150 °C
-40 °C
32K x 8
8TSSOP
8
3 x 4.4 x 1.05 mm
2.5 to 5.5 V
No
Automotive
TSSOP
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57714
6000+
$0.54595
12000+
$0.53158
24000+
$0.51795
48000+
$0.505