PDP SEO Portlet

NV25160DWVLT3G

EEPROM Serial 16-Kb SPI - Automotive Grade 1 (+125°C). ONSSPCEPRMAG3X5U;

Manufacturer:onsemi
Avnet Manufacturer Part #: NV25160DWVLT3G
Secondary Manufacturer Part#: NV25160DWVLT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NV25160DWVLT3G is a low voltage automotive grade 1 EEPROM. It features a 32 byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (active-low CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection. Byte level on-chip ECC (Error Correction Code) makes the device suitable for high reliability applications. The device offers an additional Identification Page which can be permanently write protected.

  • Automotive and other applications requiring site and change control
  • Automotive AEC-Q100 grade 1 qualified
  • 1.7V to 5.5V supply voltage range
  • 32-byte page write buffer, self-timed write cycle
  • Hardware and software protection
  • Additional identification page with permanent write protection
  • Low power CMOS technology, 200 year data retention
  • 16kb density
  • SOIC-8 package
  • Temperature range from -40°C to +125°C (automotive grade 1)

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
125 °C
-40 °C
16Kbit SPI Serial EEPROM
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33885
6000+
$0.3349
12000+
$0.3332
24000+
$0.3315
48000+
$0.3298