NV25160DWHFT3G
EEPROM, 16 Kbit, 2K x 8bit, SPI, 10 MHz, SOIC, 8 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 MHz | ||
| 200 Year | ||
| 16 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 3 mA | ||
| 40 ns | ||
| 2K x 8bit | ||
| 16 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| 3, 5.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 2K x 8 | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 16Kbit SPI Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |