NV25080DTVLT3G
EEPROM Serial 8-Kb SPI - Automotive Grade 1 (+125°C). ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 Year | ||
| 8 Kb | ||
| Yes | ||
| SPI | ||
| SPI | ||
| 3 mA | ||
| 75 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 5 MHz | ||
| 1.7, 5.5 V | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1K x 8 | ||
| 8TSSOP | ||
| 8 | ||
| 2.1 x 2.4 x 0.8 mm | ||
| 1.7 to 5.5 V | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |