NV24C256MUW3VTBG
EEPROM Serial 256-Kb I2C - Automotive Grade. ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 256 Kb | ||
| Yes | ||
| UDFN-EP | ||
| Surface Mount | ||
| Serial I2C | ||
| I2C | ||
| 1 mA | ||
| 3.5 ns | ||
| 32K x 8bit | ||
| Surface Mount | ||
| 8 | ||
| 100 kHz | ||
| 4.5, 42 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32K x 8 | ||
| 8UDFN | ||
| 8 | ||
| 2 x 3 x 0.45 mm | ||
| 256Kbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| uDFN | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |