NV24C16SNVLT3G
EEPROM Serial 16-Kb I2C - Automotive Grade. ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 MHz | ||
| TSOP | ||
| Surface Mount | ||
| I2C | ||
| 2K x 8bit | ||
| 16 KBit | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 16Kbit Serial I2C EEPROM | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |