NV24C08UVLT2G
EEPROM Serial 8-Kb I2C - Automotive Grade. ONSSPCEPRMAG3X5U;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 MHz | ||
| US8 | ||
| Surface Mount | ||
| I2C | ||
| 1K x 8bit | ||
| 8 Kb | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 8Kbit I2C Serial EEPROM | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |