NUP4304MR6T1G
Low Capacitance Diode Array for ESD Protection. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NUP4304MR6T1G
Secondary Manufacturer Part#: NUP4304MR6T1G
- RoHS 10 Compliant
- Tariff Charges
The NUP4304MR6T1G is a low capacitance TVS Diode Array for ESD protection in four data lines. It is a micro-integrated device designed to provide protection for sensitive components from possible harmful electrical transients.
- Low capacitance (1.5pf maximum between I/O lines)
- Provides ESD protection for JEDEC standards JESD22
- Protection for IEC61000-4-2 (level 4) 8kV (Contact) 15kV (Air)
- Ensures data line speed and integrity
- Fewer components and less board space
- Direct the transient to either positive side or to the ground
- -40 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 V | ||
| 3 pF | ||
| TSOP | ||
| Bidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -40 °C | ||
| 2.5 V | ||
| 2.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |