NUP4202W1T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 5 pF | ||
| 20 V | ||
| SOT-363 | ||
| Bidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 5 V | ||
| 500 W | ||
| 5 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |