PDP SEO Portlet

NUP4201DR2G

ESD / Surge Protector. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: NUP4201DR2G
Secondary Manufacturer Part#: NUP4201DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP4201DR2G is a low capacitance surface-mount TVS Diode for high-speed data interfaces. It is designed to protect equipment attached to high speed communication lines from ESD, EFT and lightning.

  • 500W Peak power (8 x 20µsec waveform)
  • IEC 61000-4-2 (ESD) 15kV (air) 8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (lightning) 25A (8/20µs)
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
6 V
10 pF
25 V
NSOIC
Unidirectional
Surface Mount
4
8
4
150 °C
-55 °C
500 W
10 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.59657
5000+
$0.56432
10000+
$0.54947
20000+
$0.53538
40000+
$0.522