PDP SEO Portlet

NUP4106DR2G

ESD / Surge Protector.

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: NUP4106DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak Power - 500W 8x20uS
  • ESD Rating:IEC61000-4-2 (ESD) 15kV (air) 8kV (contact)
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
4 Lines
8 Pins
3.3 V
5 V
null
null
-55 °C
null
null
150 °C
null
15 pF
5 V
null
null
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.25603
2500+
$1.25603
5000+
$1.22462
10000+
$1.20951
20000+
$1.19476
40000+
$1.18036
SubTotal:
$3,140.07