NUP3115UPMUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NUP3115UPMUTAG
Secondary Manufacturer Part#: NUP3115UPMUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 1 pF | ||
| 22 V | ||
| UDFN-EP | ||
| Bidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 12 V | ||
| 294.4 W | ||
| 1 uA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |