PDP SEO Portlet

NUP2125WTT1G

ESD protection for FlexRay transceiver. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: NUP2125WTT1G
Secondary Manufacturer Part#: NUP2125WTT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SZ/NUP2125 has been designed to protect the CAN transceiver from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SC-70 (SOT-323) package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

200 W Peak Power Dissipation per Line (8 x 20 sec Waveform) Diode Capacitance Matching Low Reverse Leakage Current (< 100 nA) IEC Compatibility: IEC 61000-4-2 (ESD): Level 4 IEC 61000-4-4 (EFT): 50 A - 5/50 ns IEC 61000-4-5 (Lighting) 3.0 A (8/20 s) ISO 7637-1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1 x 50 s) ISO 7637-3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5 x 50 ns) Flammability Rating UL 94 V-0 SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123