PDP SEO Portlet

NUP2115LT1G

ESD protection for FlexRay transceiver. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: NUP2115LT1G
Secondary Manufacturer Part#: NUP2115LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP2115L has been designed to protect the FlexRay tranceiver from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

  • 200 W Peak Power Dissipation per Line (8/20 s Waveform)
  • Diode Capacitance Matching
  • Low Reverse Leakage Current (< 100 nA)
  • Low Capacitance High-Speed FlexRay Data Rates
  • IEC Compatibility:
    • IEC 61000-4-2 (ESD): Level 4
    • IEC 61000-4-4 (EFT): 50 A – 5/50 ns
    • IEC 61000-4-5 (Lighting) 3.0 A (8/20 s)
  • ISO 7637-1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1/50 s)
  • ISO 7637-3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5/50 ns)
  • Flammability Rating UL 94 V-0
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
10 pF
50 V
SOT-23
Bi-Directional
Surface Mount
3
2
150 °C
-55 °C
24(min) V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14286
12000+
$0.13514
24000+
$0.13158
48000+
$0.1282
96000+
$0.125