PDP SEO Portlet

NUP2105LT1G

TVS Diode, NUP21, Bidirectional, 24 V, 44 V, SOT-23, 3 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: NUP2105LT1G
Secondary Manufacturer Part#: NUP2105LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP2105LT1G is a dual bi-directional TVS Diode Array, designed for applications requiring voltage protection capability. Intended for use in overvoltage and ESD sensitive equipment. This device features a dual junction common cathode configuration designed to protect two independent lines.

  • Low Reverse Leakage Current
  • Low Capacitance High-speed CAN Data Rate

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
30@Contact Disc|16@HBM kV
Matte Tin
260
44 V
26.2 V
Surface Mount
MSL 1 - Unlimited
2
-55 to 150 °C
350 W
3
2.9 x 1.3 x 0.94 mm
SOT-23
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  99000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0572
6000+
$0.0552
12000+
$0.0544
24000+
$0.0536
48000+
$0.0528