NUP1128WTT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 pF | ||
| 55 V | ||
| SC-70 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 175 °C | ||
| -55 °C | ||
| 26.5 V | ||
| 750 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |