NUF8402MNT4G
8 Channel EMI Filter and Integrated ESD Protection 17pF -35dB 0.1uA 5V Solder SMD 16-Pin DFN
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF8402MNT4G
Secondary Manufacturer Part#: NUF8402MNT4G
- RoHS 10 Compliant
- Tariff Charges
This device is an 8 line EMI filter array for wireless applications.Greater than -35 dB attenuation is obtained at frequencies from 800 MHz to 2.2 GHz.It also offers ESD protection-clamping transients from static discharges.ESD protection is provided across all capacitors.
- EMI Filtering and ESD Protection
- Integration of 24 Discrete Components
- Compliance with IEC61000-4-2 (Level 4) > 18.0 kV (Contact)
- DFN Package, 1.6 x 4.0 mm
- Moisture Sensitivity Level 1
- ESD Ratings:Human Body Model = 3B, Machine Model = C
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 pF | ||
| Matte Tin | ||
| 260 | ||
| -35 dB | ||
| 0.1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 105 MHz | ||
| -40 to 85 °C | ||
| 16 | ||
| 4 x 1.6 x 1 mm | ||
| No | ||
| DFN | ||
| Solder | ||
| 8 Channel EMI Filter and Integrated ESD Protection | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |