PDP SEO Portlet

NUF8401MNT4G

EMI Filter, 8-Channel, ESD Protection, 275 MHz, DFN-16

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF8401MNT4G
Secondary Manufacturer Part#: NUF8401MNT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an 8 line EMI Filter array for wireless applications.Greater than -25 dB attenuation is obtained at frequencies from 800 MHz to 2.2 GHz.It also offers ESD protection-clamping transisents from static discharges.ESD protection is provided across all capacitors.

  • EMI Filtering and ESD Protection
  • Integration of 40 Discrete Components
  • Compliance with IEC61000-4-2 (Level 4) > 14.0 kV (Contact)
  • DFN Package, 1.6 x 4.0 mm
  • Moisture Sensitivity Level 1
  • ESD Ratings:Machine Model = C and Human Body Model = 3B
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
25 dB
Surface Mount
MSL 1 - Unlimited
800, 2200 MHz
-40 to 85 °C
1.6 mm
4 x 1.6 x 1 mm
1 mm
4 mm
No
Flat Style
8 Channel EMI Filter and Integrated ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.18571
8000+
$0.17568
16000+
$0.17346
32000+
$0.17258
64000+
$0.17169