PDP SEO Portlet

NUF6400MNTBG

Special Function IC, C-R-C 6-Channel EMI Filter with Integrated ESD Protection, 35 MHz, DFN-12

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NUF6400MNTBG
Secondary Manufacturer Part#: NUF6400MNTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a 6 line EMI filter array for wireless applications. Greater than -30 dB attenuation is obtained at frequencies from 800 MHz to 2.4 GHz. It also offers ESD protection clamping transients from static discharges. ESD protection is provided across all capacitors.

  • EMI Filtering and ESD Protection
  • Integration of 30 Discrete Components
  • DFN Package, 1.35 x 3.0 mm
  • Moisture Sensitivity Level 1
  • ESD Ratings: IEC61000-4-2 (Level 4)Machine Model = C , Human Body Model = 3B
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
35 MHz
-40 to 85 °C
1.35 mm
3 x 1.35 x 1 mm
1 mm
3 mm
No
Flat Style
6 Channel EMI Filter and Integrated ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26419
6000+
$0.25894
12000+
$0.25522
24000+
$0.25161
48000+
$0.24438